IKW25T120
image shown is a representation only
Description:
IGBT 1200V 50A 2.2V TO247-3
Supplier:
INFINEON
Matchcode:
IKW25T120
Rutronik No.:
TMOSP6351
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 50 A
- V(CEsat)
- 2.2 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 190 W
- Automotive
- NO
- t(r)
- 30 nS
- td(off)
- 560 nS
- td(on)
- 50 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000013939
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Summary of Features
- Lowest V ce(sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
- Very soft, fast recovery anti-parallel Emitter Controlled HE diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Benefits
- Highest efficiency – low conduction and switching losses
- Comprehensive portfolio in 600V and 1200V for flexibility of design
- High device reliability
Target Applications
- UPS
- Solar inverters
- Motor control
- Major home appliances
- Welding
- Other hard switching applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.