IKQ50N120CT2
image shown is a representation only
Description:
IGBT 1200V 50A 1,75V TO247-3
Supplier:
INFINEON
Matchcode:
IKQ50N120CT2
Rutronik No.:
IGBT2363
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 105 A
- V(CEsat)
- 2.5 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 595 W
- Automotive
- NO
- t(r)
- 32 nS
- td(off)
- 366 nS
- td(on)
- 72 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trenchstop
- Packaging
- TUBE
- Supplier Part
- SP001272736
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- High power density – up to 75 A 1200 V IGBT co-packed with 75 A diode in TO-247 footprint
- 20% lower R th(jh) compared to TO-247 3 pin
- Extended collector-emitter pin creepage of 4.25 mm
- Extended clip creepage due to fully encapsulated front side of the package
Benefits
- Higher system power density – I c increase keeping the same system thermal performance
- Lower thermal resistance R th(jh) and improved by ~15% heat dissipation capability of TO-247PLUS vs TO-247
- Higher reliability, extended lifetime of the device
Target Applications
- Motor control
- Industrial drives
- Other low speed hard switching applications (f sw <20kHz)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.