IKP39N65ES5XKSA1
image shown is a representation only
Description:
IGBT 650V 62A 1,45V TO-220
Supplier:
INFINEON
Matchcode:
IKP39N65ES5
Rutronik No.:
IGBT2625
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 62 A
- V(CEsat)
- 1,45 V
- Package
- TO-220
- Bodydiode
- YES
- P(tot)
- 188 W
- Automotive
- NO
- t(r)
- 30 nS
- td(off)
- 120 nS
- td(on)
- 20 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP002882512
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
650 V IGBT with anti-parallel diode in TO-220 package
The 650 V, 39 A hard-switching TRENCHSTOP™ 5 S5 IGBT in a small footprint TO-220 package addresses applications switching between 10 kHz and 40 kHz to deliver high current density, high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.
Summary of Features:
- Very low VCEsat of 1.35 V at 25°C, 20% lower than TRENCHSTOP™ 5 H5
- 4 times Ic pulse current (100°C Tc)
- Soft current fall characteristics with no tail current
- Symmetrical, low voltage overshoot
- Gate voltage under control (no oscillation). No risk of unwanted turn-on of device and no need for gate clamping
- Maximum junction temperature Tvj = 175°C
- Qualified according to JEDEC standards
- Highest power density in TO-220 footprint
- VCEpeak clamping circuits not required
- No need for gate clamping components
- Good EMI behaviour
- Excellent for paralleling
- Industrial heating and welding
- Solutions for solar energy systems
- Uninterruptible power supply
- Fast EV Charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.