IKB40N65EH5ATMA1
image shown is a representation only
Description:
IGBT 650V 40A 1.65V TO263-3 SMD
Supplier:
INFINEON
Matchcode:
IKB40N65EH5
Rutronik No.:
IGBT2061
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1.65 V
- Package
- TO263-3
- Bodydiode
- Yes
- P(tot)
- 250 W
- Automotive
- NO
- t(r)
- 30 nS
- td(off)
- 157 nS
- td(on)
- 20 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- H5
- Packaging
- REEL
- Supplier Part
- SP001502650
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- 650 V breakthrough voltage
Benefits
- Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
- 50 V increase in the bus voltage possible without compromising reliability
- Higher power density design
Target Applications
- battery-charger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.