IKA10N60T
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 11.7 A
- V(CEsat)
- 1.5 V
- Package
- TO220-3
- Bodydiode
- YES
- P(tot)
- 30 W
- Automotive
- NO
- t(r)
- 8 nS
- td(off)
- 215 nS
- td(on)
- 12 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- 2-20kHz
- Packaging
- TUBE
- Supplier Part
- SP000215376
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
600 V, 10 A IGBT Discrete with anti-parallel diode in TO220 Full-Pak package
Hard-switching 600 V, 10 A TRENCHSTOP™ IGBT3 copacked with full-rated external free-wheeling diode in a TO220 Full-Pak package, leads to significant improvement of static as well as dynamic performance of the device, due to the combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Summary of Features
- Very low VCEsat 1.5 V (typ.)
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Very soft, fast recovery anti-parallel Emitter Controlled Diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Benefits
- Highest efficiency – low conduction and switching losses
- Comprehensive portfolio in 600 V and 1200 V for flexibility of design
- High device reliability
Applications
- Residential aircon - motor, system control and monitoring
- Washing machines
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.