IKA08N65ET6
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 11 A
- V(CEsat)
- 1,5 V
- Package
- TO220-3FP
- Bodydiode
- YES
- P(tot)
- 33 W
- Automotive
- NO
- t(r)
- 12 nS
- td(off)
- 59 nS
- td(on)
- 20 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenStop6
- Packaging
- TUBE
- Supplier Part
- SP001701332
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
650 V, 8 A IGBT with anti-parallel diode in TO-220 FullPAK package
650 V, 8 A hard-switching TRENCHSTOP™ IGBT6 with soft, fast recovery anti-parallel diode in TO-220 FullPAK package.
Summary of Features
- Lowest VCE(sat) and Vf
- 650 V blocking voltage
- 3 μsec short-circuit protection capability
- Optimized for switching frequencies from 8–30 kHz
- Maximum junction temperature 175°C
- Short circuit withstand time 3 μs
- Low gate charge QG
Benefits
- Good thermal performance, especially at higher frequencies
- Low losses to meet energy efficiency requirements
- Increased design margin and reliability
- Leading price/performance
Applications
- Major home appliances
- Motor control and drives
- Small home appliances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IKA10N60TIGBT 600V 12A 1.5V TO220-3 package: TO220-3 Packaging: TUBE |
Unit Price
1,0968 $
Unit Pack
50
|
Stock Info
21 weeks
|
Price, Lead time Find Alternatives Datasheet |