IHW30N135R5XKSA1


image shown is a representation only
Description:
IGBT 1350V 30A 1.65V TO247-3
Supplier:
INFINEON
Matchcode:
IHW30N135R5
Rutronik No.:
IGBT2496
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1350 V
- I(C)
- 30 A
- V(CEsat)
- 1.65 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 330 W
- Automotive
- NO
- td(off)
- 310 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001607186
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Switching losses reduced by 20%
- Very low conduction losses
- Reduced turn-on current spike up to 10%
- Tj(max) = 175°C
- Soft current turn-off waveforms for low EMI
- Higher blocking voltage VBR(min) = 1350
Benefits
- Increased switching frequency
- Lowest power dissipation
- Better thermal management for higher reliability
- Lower EMI filtering requirements
- Reduced system costs
- Highest reliability against peak current
Target Applications
- Target Applications:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.