IGW75N65H5XKSA1


image shown is a representation only
Description:
IGBT 650V 75A 1.65V TO247-3
Supplier:
INFINEON
Matchcode:
IGW75N65H5
Rutronik No.:
IGBT1950
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- V(CEsat)
- 1.65 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 198 W
- Automotive
- NO
- t(r)
- 33 nS
- td(off)
- 174 nS
- td(on)
- 28 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- HighSpeed
- Packaging
- TUBE
- Supplier Part
- SP001257936
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.
Summary of Features
- 650V breakthrough voltage
- Compared to Infineon’s Best-in-class HighSpeed 3 family
- Factor 2.5 lower Q g
- Factor 2 reduction in switching losses
- 200mV reduction in V CE(sat)
- Low C OES/E OSS
- Mild positive temperature coefficient V CE(sat)
- Temperature stability of V f
- Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
- 50V increase in the bus voltage possible without compromising reliability
- Higher power density design
- Uninterruptible Power Supplies
- Welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.