IGW30N60TPXKSA1


image shown is a representation only
Description:
IGBT 600V 30A 1.6V TO247-3
Supplier:
INFINEON
Matchcode:
IGW30N60TP
Rutronik No.:
IGBT2946
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 53 A
- V(CEsat)
- 1.6 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 200 W
- Automotive
- NO
- t(r)
- 23 nS
- td(off)
- 220 nS
- td(on)
- 15 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001379674
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Lower total switching losses (E ts) i.e. better efficiency IGBT 7% lower E ts for switching speed of 8kHz 11% lower E ts for switching speed of 15kHz
- Low speed dV/dt switching (<5V/ns)
- Low EMI
- Improved cell design for higher reliability
Target Applications
- Motor control
- Air conditioning compressors
- HVAC motor drives
- UPS
- Solar power converters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.