IGOT65R045D2AUMA1
image shown is a representation only
Description:
N-CH 650V 34A 45mOhm DSO-20
Supplier:
INFINEON
Matchcode:
IGOT65R045D2
Rutronik No.:
HVMOS1225
Unit Pack:
800
MOQ:
800
package:
DSO-20
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 34 A
- RDS(on)at 10V
- 45 mOhm
- Q(g)
- 6 nC
- P(tot)
- 109 W
- R(thJC)
- 1.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- COOLGAN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005930895
- Customs Tariff No.
- 85412900000
- Country
- Indonesia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.