IGLT65R025D2AUMA1


Description:
N-CH 650V 120A 30mOhm HDSOP-16
Supplier:
INFINEON
Matchcode:
IGLT65R025D2
Rutronik No.:
HVMOS1217
Unit Pack:
1800
MOQ:
1800
package:
HDSOP-16
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 30 mOhm
- Q(g)
- 11 nC
- P(tot)
- 219 W
- R(thJC)
- 0,57 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HDSOP-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005934582
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.