IGLR60R340D1XUMA1

New Product

image shown is a representation only
Description:
CoolGan 600V 12,2A 340mOhm TSON-8-7
Supplier:
INFINEON
Matchcode:
IGLR60R340D1
Rutronik No.:
TMOS6831
Unit Pack:
800
MOQ:
5000
package:
TSON-8-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 12.2 A
- RDS(on)at 10V
- 340 mOhm
- Automotive
- NO
- Package
- TSON-8-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005635202
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.