IGC033S101XTMA1
image shown is a representation only
Description:
N-CH 100V 75A at 5V 2.4mOhm VSON-6
Supplier:
INFINEON
Matchcode:
IGC033S101
Rutronik No.:
LVMOS1403
Unit Pack:
5000
MOQ:
5000
package:
VSON-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- RDS(on)at 10V
- 2.4 mOhm
- Q(g)
- 11.0 nC
- P(tot)
- 45 W
- R(thJC)
- 1.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- VSON-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005751570
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.