IGB03N120H2
image shown is a representation only
Description:
IGBT 1200V 3A 2.5V TO263
Supplier:
INFINEON
Matchcode:
IGB03N120H2
Rutronik No.:
IGBT1568
Unit Pack:
1000
MOQ:
1000
package:
TO263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 3 A
- V(CEsat)
- 2.5 V
- Package
- TO263
- Bodydiode
- NO
- P(tot)
- 62.5 W
- Automotive
- NO
- t(r)
- 6.7 nS
- td(off)
- 281 nS
- td(on)
- 9.2 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- HighSpeed2
- Packaging
- REEL
- Supplier Part
- SP000014616
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.
Summary of Features
- Loss reduction in resonant circuits
- Temperature stable behavior
- Parallel switching capability
- Tight parameter distribution
- E off optimized for IC =1A
Target Applications
- SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.