IFX007TAUMA1


image shown is a representation only
Description:
HaBr 50A 40V TO263-7-1 SMD
Supplier:
INFINEON
Matchcode:
IFX007T
Rutronik No.:
ICMOT5298
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HaBr
- I(out)
- 50 A
- U(min)
- 8 V
- Automotive
- NO
- Package
- TO263-7
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- U(B)
- 40 V
- R(DS)(on)
- 12.8 mOhm
- Packaging
- REEL
- Supplier Part
- SP001658846
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.