IFCM15P60GDXKMA1


image shown is a representation only
Description:
IGBT 600V 15A 1,55V MDIP-24
Supplier:
INFINEON
Matchcode:
IFCM15P60GD
Rutronik No.:
IGBT2231
Unit Pack:
14
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 15 A
- Configuration
- PFC
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001614382
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
Description:
Summary of Features
- Dual-in-line molded module with DCB substrate
- PFC + inverter in one package
- Inverter current rating 15 A
- Optimized PFC switching: 40 kHz
- Power capability: 2 kW
- UL certificated thermistor (85 kΩ)
Benefits
- System size reduction with PFC integration into inverter module
- Cost down due to less BOM counts and less assembly cost
- Smaller and cheaper heatsink
- Customer can design switching performance of PFC IGBT by using external driver circuit
Target Applications
- washingmachines
- aircon
- drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.