IDP2308XUMA1


image shown is a representation only
Description:
LEDDr 23,5V 10mA PFC LLC DSO-16
Supplier:
INFINEON
Matchcode:
IDP2308
Rutronik No.:
LEDDRV1685
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PFC
- V(in)max
- 26 V
- V(out)
- 23.5 V
- I(out)
- 0.01 A
- f(s)
- 30000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001721614
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.