IDH10G65C5XKSA2

Best Choice

image shown is a representation only
Description:
S-Diode 650V 10A 1,7V TO220-2
Supplier:
INFINEON
Matchcode:
IDH10G65C5
Rutronik No.:
DSKY4951
Unit Pack:
50
MOQ:
50
package:
TO220-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- I(FSM)
- 82 A
- V(F)
- 1.7 V
- Technology
- 5thinQ!SiC
- Automotive
- AEC-Q(101)
- Package
- TO220-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- Supplier Part
- SP001632410
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.