IDDD08G65C6XTMA1


image shown is a representation only
Description:
S-Diode 650V 8A 1,25V HDSOP-10-1
Supplier:
INFINEON
Matchcode:
IDDD08G65
Rutronik No.:
DSKY5758
Unit Pack:
1700
MOQ:
1700
package:
HDSOP-10-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 8 A
- I(FSM)
- 47 A
- V(F)
- 1.25 V
- Technology
- 3thinQ!SiC
- Automotive
- NO
- Package
- HDSOP-10-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Supplier Part
- SP001679788
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.