IDDD06G65C6XTMA1
image shown is a representation only
Description:
Schottky Diode 650V 38A 1,25V PG-HDSOP-1
Supplier:
INFINEON
Matchcode:
IDDD06G65C6
Rutronik No.:
SIC1006
Unit Pack:
1700
MOQ:
1700
package:
PG-HDSOP-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 6 A
- I(FSM)
- 38 A
- V(F)
- 1,25 V
- Technology
- CoolSic G6
- Automotive
- NO
- Package
- PG-HDSOP-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Supplier Part
- SP001679786
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Offers best-in-class VF and FOM Qc x VF
- Improved dv/dt ruggedness
- Easy and effective match with CoolMOS™ 7 SJ MOSFET families
- Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
- Reduced parasitic source inductance improves e iciency and ease-of-use
- Enables higher power density solutions
- Exceeding the highest quality standards
Benefits
- Enabling highest energy efficiency
- Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
- Reduced parasitic source inductance improves e iciency and ease-of-use
- Enables higher power density solutions
- Exceeding the highest quality standards
Target Applications
- Target Applications:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IDH06G65C6XKSA1SiC-Diode 6A 650V 1.25V TO220-2 package: TO220-2 Packaging: TUBE |
Unit Price
0,9256 $
Unit Pack
50
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |