ICL5102XUMA2


image shown is a representation only
Description:
LEDDr ICL5102 AC-DC PG-DSO16
Supplier:
INFINEON
Matchcode:
ICL5102XUMA2
Rutronik No.:
LEDDRV1629
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- Power
- 130 W
- Input voltage
- 325 V
- Efficiency
- 94 %
- PFC
- YES YES/NO
- Automotive
- NO
- Package
- PG-DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002224374
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.