IAUTN12S5N018T
New Product
image shown is a representation only
Description:
N-CH 120V 309A 1,5mOhm HDSOP-16-1
Supplier:
INFINEON
Matchcode:
IAUTN12S5N018T
Rutronik No.:
TMOS6972
Unit Pack:
1800
MOQ:
1800
package:
HDSOP-16-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 120 V
- I(D)at Tc=25°C
- 309 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 111 nC
- P(tot)
- 358 W
- R(thJC)
- 0.42 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- Yes
- Automotive
- AEC-Q(101)
- Package
- HDSOP-16-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005629901
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.