IAUCN04S6N007TATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005446255](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-iaucn04s6n007t.jpg)
image shown is a representation only
Description:
N-CH 40V 120A 0,68mOhm LHDSO-10
Supplier:
INFINEON
Matchcode:
IAUCN04S6N007T
Rutronik No.:
LVMOS1023
Unit Pack:
2000
MOQ:
2000
package:
LHDSO-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 0.68 mOhm
- Q(g)
- 100 nC
- P(tot)
- 206 W
- R(thJC)
- 0.36 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- LHDSO-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005446255
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.