IAUC60N10S5L110ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005422122](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-iauc60n10s5l110.jpg)
image shown is a representation only
Description:
N-CH 100V 60A 10mOhm TDSON-8-33
Supplier:
INFINEON
Matchcode:
IAUC60N10S5L110
Rutronik No.:
LVMOS1097
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 60 A
- RDS(on)at 10V
- 10 mOhm
- Q(g)
- 18.5 nC
- P(tot)
- 88 W
- R(thJC)
- 1.7 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005422122
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.