FZ400R65KE3
image shown is a representation only
Description:
IGBT 6500V 400A 3,0V A-IHV130-361
Supplier:
INFINEON
Matchcode:
FZ400R65KE3
Rutronik No.:
IGBT3233
Unit Pack:
2
MOQ:
2
package:
A-IHV130-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 6500 V
- I(C)
- 400 A
- td(on)
- 800 ns
- td(off)
- 1600000 ns
- P(tot)
- 125 W
- t(r)
- No ns
- V(CEsat)
- SMD V
- Bodydiode
- TRENCH
- Automotive
- NO
- Package
- A-IHV130-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000961660
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.