FZ250R65KE3
image shown is a representation only
Description:
IGBT-Mod 6500V 250A IHV73
Supplier:
INFINEON
Matchcode:
FZ250R65KE3
Rutronik No.:
IGBT1608
Unit Pack:
4
MOQ:
4
package:
IHV73-6
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 6500 V
- I(C)
- 250 A
- td(on)
- 500 ns
- td(off)
- 1000000 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3-E3
- Automotive
- NO
- Package
- IHV73-6
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- Supplier Part
- SP000975420
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
IHV 6500 V, 250 A 73 mm single switch IGBT Module with IGBT 3 and emitter controlled 3 diode.
Summary of Features
- Low VCEsat
- AlSiC base plate for increased thermal cycling capability
- Extended storage temperature down to T(stg) = -55°C
- Package with CTI > 600
- Package with enhanced insulation of 10.2kV AC 1min
- High creepage and clearance distance
Benefits
- Standardized housing
Applications
- Motor control and drives
- Traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.