FZ1200R45HL3BPSA1


image shown is a representation only
Description:
3-IGBT 4500V 1200A IHM-B
Supplier:
INFINEON
Matchcode:
FZ1200R45HL3
Rutronik No.:
IGBT2079
Unit Pack:
1
MOQ:
1
package:
IHVB190-4
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 4500 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- td(off)
- 15000 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- IHVB190-4
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000862426
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
High efficient 4500V IHM-B 190mm single switch IGBT Module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and isolated AlSiC Base Plate - The best solution for your industry applications
Summary of Features
- High DC Stability
- High Short Circuit Capability, Self Limiting Short Circuit Current
- High Dynamic Robustness
- Low V(CEsat) with positive Temperature Coefficient
- High Creepage and Clearance Distances
Benefits
- High power density for compact inverter designs
- Standardized housing
Target Applications
- drives
- wind
- cav
- hvdc
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.