FZ1200R33HE4DB9BPSA1

New Product

image shown is a representation only
Description:
IGBT 3300V 1200A 1,7V AG-IHVB190-411
Supplier:
INFINEON
Matchcode:
FZ1200R33HE4D_B9
Rutronik No.:
POWMOD1472
Unit Pack:
1
MOQ:
1
package:
AG-IHVB190
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 2400 A
- td(on)
- 540 ns
- td(off)
- 3900 ns
- t(r)
- 210 ns
- V(CEsat)
- 2.4 V
- Bodydiode
- NO
- Mounting
- SMD
- Chip technology
- Trenchstop
- Topology
- IGBT4
- Automotive
- NO
- Package
- AG-IHVB190
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP006006538
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.