FS75R12W2T4P_B11
image shown is a representation only
Description:
SIXPACK 1200V 75A EasyPACK 2B
Supplier:
INFINEON
Matchcode:
FS75R12W2T4P_B11
Rutronik No.:
IGBT3145
Unit Pack:
18
MOQ:
18
package:
EASY2B-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 150 ns
- td(off)
- 375 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001655658
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.