FS75R07W2E3B11ABOMA1
image shown is a representation only
Description:
6-PACK 650V 75A EasyPack
Supplier:
INFINEON
Matchcode:
FS75R07W2E3_B11A
Rutronik No.:
IGBT2441
Unit Pack:
15
MOQ:
15
package:
EASY2B-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- td(on)
- 150 ns
- td(off)
- 275 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- IGBT3
- Automotive
- NO
- Package
- EASY2B-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000865130
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
EasyPACK 2B Modules with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and PressFIT / NTC.
Summary of Features
- Increased blocking voltage capability to 650V
- Low Switching Losses
- Low V(CEsat)
- Trench IGBT 3
- Al(2)O(3) Substrate with Low Thermal Restistance
- High Power Density
- Integrated NTC temperature sensor
- Compact Design
- PressFIT Contact Technology
- RoHS compilant
- Rugged mounting due to integrated mounting clamps
Target Applications
- hybrid
- cav
- aircon
- drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.