FS50R12W1T7B11BOMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 50 A
- td(on)
- 100 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002952274
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 18 weeks
1200 V, 50 A sixpack IGBT module
EasyPACK™ 1B 1200 V, 50 A sixpack IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology.
Summary of Features
- Low VCEsat
- TRENCHSTOP™ IGBT7
- Overload operation up to 175°C
- 2.5 kV AC 1 min insulation
- Al2O3 substrate with low thermal resistance
- High power density
- Compact design
- PressFIT contact technology
Potential Applications
- Industrial drives
- Room air conditioners
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.