FS50R12KT4PB11BPSA1
image shown is a representation only
Description:
SIXPCK 1200V 50A TIM EconoPACK2
Supplier:
INFINEON
Matchcode:
FS50R12KT4P_B11
Rutronik No.:
IGBT2091
Unit Pack:
10
MOQ:
10
package:
ECONO2-6
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 50 A
- td(on)
- 100 ns
- td(off)
- 280 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONO2-6
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001256002
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Low VCEsat
- Tvj op = 150°C
- VCEsat with positive Temperature Coefficient
- Al2O3 substrate with low thermal resistance
- High power and thermal cycling capability
- Integrated NTC temperature sensor
- Copper base plate
- Standard housing
Benefits
- Compact module concept
- Optimized development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.