FS3L40R07W2H5F_B11
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- td(on)
- 80 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- TRENCHST.5
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001713486
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
650 V, 40 A 3-level IGBT module
EasyPACK™ 2B 650 V, 40 A 3-level NPC1 full-bridge IGBT module with CoolSiC™ Schottky diode 650V, PressFIT Contact technology and TRENCHSTOP™ 5 H5.
Summary of Features
- CoolSiC™ Schottky diode gen 5
- Increased blocking voltage capability up to 650 V
- Low switching losses
Benefits
- Compact design
- Optimized customer’s development cycle time and cost
Applications
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.