FS100R06KE3BOSA1
image shown is a representation only
Description:
IGBT-MOD 1200V 100A EconoPACK3
Supplier:
INFINEON
Matchcode:
FS100R06KE3
Rutronik No.:
IGBT2751
Unit Pack:
10
MOQ:
10
package:
ECONO3-4
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 100 A
- td(on)
- 200 ns
- td(off)
- 335 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- ECONO3-4
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000091926
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
600 V, 100 A sixpack IGBT module
EconoPACK™ 3 1200V sixpack IGBT module with fast Trench/Fieldstop IGBT3, Emitter Controlled 3 Diode and NTC
Summary of Features
- High power density
- Established Econo module concept
- Integrated temperature sensor available
- Low stray inductance module design
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized development cycle time and cost
- Configuration flexibility
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.