FS03MR12A7MA2BHPSA1


image shown is a representation only
Description:
CoolSiC-MOD 1200V 310A 2.54mOhm AG-HDSIC
Supplier:
INFINEON
Matchcode:
FS03MR12A7MA2B
Rutronik No.:
POWMOD1497
Unit Pack:
5
MOQ:
6
package:
AG-HDSICXT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 310 A
- I(D) pulsed
- 620 A
- RDS(on)
- 2.54 mOhm
- Q(g)
- 870 nC
- Material techn.
- SIC
- Technology
- CoolSiC G2
- Bodydiode
- YES
- NTC
- NO
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- AG-HDSICXT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005896998
- Customs Tariff No.
- 85423911000
- Country
- Germany
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.