FP75R12N3T7BPSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005632393](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-fp75r12n3t7.jpg)
image shown is a representation only
Description:
IGBT 1200V 75A 1,55V AG-ECONO3B-711
Supplier:
INFINEON
Matchcode:
FP75R12N3T7
Rutronik No.:
POWMOD1408
Unit Pack:
10
MOQ:
10
package:
AG-ECONO3B
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 145 ns
- td(off)
- 289 ns
- P(tot)
- 0.02 W
- t(r)
- 60 ns
- V(CEsat)
- 1.55 V
- Bodydiode
- YES
- Mounting
- PRESSFIT
- Chip technology
- IGBT7 - T
- Automotive
- NO
- Package
- AG-ECONO3B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005632393
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.