FP50R06KE3
image shown is a representation only
Description:
3PH-PIM 600V 50A EconoPIM
Supplier:
INFINEON
Matchcode:
FP50R06KE3
Rutronik No.:
IGBT3046
Unit Pack:
15
MOQ:
15
package:
ECONO2C-31
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 50 A
- td(on)
- 60 ns
- td(off)
- 190 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Mounting
- IGBT3-E3
- Automotive
- NO
- Package
- ECONO2C-31
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422342
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
EconoPIM™ 2 600V three phase PIM IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC
Summary of Features
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.