FP15R12W1T7BOMA1


image shown is a representation only
Description:
3PH-PIM 1200V 15A EASY1B
Supplier:
INFINEON
Matchcode:
FP15R12W1T7
Rutronik No.:
IGBT2874
Unit Pack:
24
MOQ:
24
package:
EASY1B-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 15 A
- td(on)
- 30 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- SMD
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY1B-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005402456
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
1200 V, 15 A PIM IGBT module
EasyPIM™ 1B 1200 V, 15 A three phase input rectifier PIM (Power Integrated Modules) IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode and NTC. Also available with pre-applied Thermal Interface Material.
Summary of Features
- Low on state voltage VCEsat and Vf
- Tvj op=175°C at overload
- Enhanced controllability of dv/dt
- Optimized switching losses for dv/dt = 5kV/µs
- 8 μs short-circuit robustness
- Improved FWD softness
Benefits
- Higher power density
- Low losses to meet energy efficiency requirements
- Optimized trade-off between losses and EMI
- Lower system cost
- Heating ventilation and air conditioning (HVAC)
- Industrial drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.