FP100R12W3T7B11BPSA1


image shown is a representation only
Description:
IGBT-MOD 1200V 100A PIM EASY3B
Supplier:
INFINEON
Matchcode:
FP100R12W3T7_B11
Rutronik No.:
IGBT2907
Unit Pack:
8
MOQ:
8
package:
EASY3B-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 100 A
- td(on)
- 200 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- SMD
- Mounting
- IGBT7
- Automotive
- NO
- Package
- EASY3B-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005209864
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
1200 V, 100 A PIM IGBT module
EasyPIM™ 3B 1200 V, 100 A IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, PressFIT contact technology and NTC. As a member of Easy3B package family, it enriches the product portfolio for industrial drives application.
Summary of Features
- VCES = 1200 V
- IC nom = 100 A / ICRM = 200 A
- TRENCHSTOPTM IGBT7
- Low VCEsat
- Overload operation up to 175°C
- High power density
- Compact design
- Al2O3 substrate with low thermal resistance
- 2.5 kV AC 1 min insulation
- PressFIT contact technology
- Industrial motor drives and controls
- Servo motor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.