FF900R17ME7B11BPSA1


image shown is a representation only
Description:
2-IGBT 1700V 900A 1,7V ECONOD-711
Supplier:
INFINEON
Matchcode:
FF900R17ME7_B11
Rutronik No.:
POWMOD1452
Unit Pack:
10
MOQ:
10
package:
ECONOD-711
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 900 A
- td(on)
- 174 ns
- td(off)
- 738 ns
- P(tot)
- 0.02 W
- t(r)
- 54 ns
- V(CEsat)
- 1.7 V
- Bodydiode
- NO
- Mounting
- PRESSFIT
- Chip technology
- Trenchstop
- Topology
- IGBT7 - E7
- Automotive
- NO
- Package
- ECONOD-711
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005423488
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.