FF8MR12W1M1HB11BPSA1
Description:
HB CoolSiC-MOD 1200V 8,1mOhm EASY1B
Supplier:
INFINEON
Matchcode:
FF8MR12W1M1H_B11
Rutronik No.:
POWMOD1243
Unit Pack:
24
MOQ:
24
package:
EASY1B
Packaging:
TRAY
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)
- 8,1 mOhm
- Q(g)
- 0,297 nC
- P(tot)
- 0,02 W
- R(thjc)
- 0,553 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- DUAL
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- EASY1B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005634498
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.