FF450R07ME4B11BPSA1
image shown is a representation only
Description:
IGBT 650V 450A EconoDUAL 3
Supplier:
INFINEON
Matchcode:
FF450R07ME4_B11
Rutronik No.:
IGBT3175
Unit Pack:
10
MOQ:
10
package:
ECONOD-411
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 450 A
- td(on)
- 900 ns
- td(off)
- 1450 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONOD-411
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422472
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.