FF300R06KE3HOSA1


image shown is a representation only
Description:
Dual-IGBT Module 600V 300A 62mm
Supplier:
INFINEON
Matchcode:
FF300R06KE3
Rutronik No.:
IGBT2638
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 400 A
- td(on)
- 600 ns
- td(off)
- 940 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000085374
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
600 V dual IGBT module:
62 mm 600 V, 300 A dual IGBT module with TRENCHSTOP™ IGBT3 and Emitter Controlled3 Diode.
- Superior solution for frequency controlled inverter drives
- UL/CSA Certification with UL1557 E83336
- Operating temperature up to 150 °C
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- RoHS compliant
- Flexibility
- Optimal electrical performance
- Highest reliability
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.