FF150R17ME3GBOSA1
image shown is a representation only
Description:
2x-IGBT-MOD 1700V 150A 62mm
Supplier:
INFINEON
Matchcode:
FF150R17ME3G
Rutronik No.:
IGBT3045
Unit Pack:
10
MOQ:
10
package:
ECONOD-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 150 A
- td(on)
- 240 ns
- td(off)
- 1050 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000091951
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Easy separation of DC and AC
- Optimized Thermal Resistance Case to Heat Sink
- Highest Power Density for compact Inverter Designs
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- wind
- traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.