FF1400R17IP4P
image shown is a representation only
Description:
IGBT 1700V 1400A PrimePACK3 TIM
Supplier:
INFINEON
Matchcode:
FF1400R17IP4P
Rutronik No.:
IGBT2107
Unit Pack:
3
MOQ:
3
package:
PrimePACK3
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1400 A
- td(on)
- 2800 ns
- td(off)
- 8950 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- PrimePACK3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001155998
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Extended operation temperature Tvj op
- High DC stability
- High current density
- Low switching losses
- Tvj op = 150°C
- Low VCEsat
- Package with CTI > 400
- High creepage and clearance distances
- High power and thermal cycling capability
- Copper base plate
- UL recognized
Benefits
- High power density
- Standardized housing
Target Applications
- drives
- wind
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.