FD150R12RT4
image shown is a representation only
Description:
IGBT-MODUL 1200V 150A 34MM-1
Supplier:
INFINEON
Matchcode:
FD150R12RT4
Rutronik No.:
IGBT3019
Unit Pack:
10
MOQ:
10
package:
34MM-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 150 A
- td(on)
- 300 ns
- td(off)
- 790 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- YES V
- Bodydiode
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- 34MM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000711858
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Our well-known 34 mm 1200V chopper IGBT modules with fast Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode are the right choice for your design.
Summary of Features
- Extended Operation Temperature T vj op
- Low Switching Losses
- Low V CEsat
- T vj op = 150°C
- V CEsat with positive Temperature Coefficient
- Isolated Base Plate
- Standard Housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.