F450R07W1H3B11ABOMA1
image shown is a representation only
Description:
MODUL 650V 25A EasyPACK
Supplier:
INFINEON
Matchcode:
F4-50R07W1H3_B11A
Rutronik No.:
IGBT1495
Unit Pack:
24
MOQ:
24
package:
EASY1B-3
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 25 A
- td(on)
- 100 ns
- td(off)
- 200 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT H3
- Automotive
- AEC-Q(101)
- Package
- EASY1B-3
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP000931906
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
EasyPACK 1B Module with fast Trench/Fieldstop IGBT3, Rapid 1 diode and PressFIT / NTC
Summary of Features
- Automotive High Speed IGBT H3 and Rapid 1 Diode
- Low Switching Losses
- Low inductive design
- 2.5 kV AC 1min Insulation
- High Creepage and Clearance Distances
- Integrated NTC temperature sensor
- PressFIT Contact Technology
- RoHS compliant
- Rugged mounting due to integrated mounting clamps
Benefits
- Excellent Cost/Performance ratio for fast switching automotive DCDC converter and on-board charger solutions.
Target Applications
- hybrid
- battery-1.jpg
- icon-dcdc.png
- cav
- drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.