F433MR12W1M1HPB76BPSA1


image shown is a representation only
Description:
CoolSiC-MOD 1200V 25A 32.3mOhm AG-EASY1B
Supplier:
INFINEON
Matchcode:
F4-33MR12W1M1HP_B76
Rutronik No.:
POWMOD1483
Unit Pack:
30
MOQ:
30
package:
AG-EASY1B
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 25 A
- I(D) pulsed
- 50 A
- RDS(on)
- 32,3 mOhm
- Q(g)
- 74 nC
- R(thjc)
- 1,82 K/W
- Material techn.
- SIC
- Technology
- EasyPack
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- AG-EASY1B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP006017002
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.