F411MR12W2M1HB70BPSA1
New Product
Description:
4xCoolSiC-MOD 1200V 11mOhm EASY
Supplier:
INFINEON
Matchcode:
F4-11MR12W2M1H_B70
Rutronik No.:
POWMOD1320
Unit Pack:
15
MOQ:
15
package:
EASY2B-311
Packaging:
TRAY
- Configuration
- NCH
- V(DSS)
- 1200 V
- RDS(on)
- 11 mOhm
- Material techn.
- SIC
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- EASY2B-311
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005634630
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.