F3L600R10W4S7FC22BPSA1


image shown is a representation only
Description:
IGBT 950V 600A 1,63V EASY4B-7011
Supplier:
INFINEON
Matchcode:
F3L600R10W4S7F_C22
Rutronik No.:
IGBT3231
Unit Pack:
6
MOQ:
6
package:
EASY4B-701
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 950 V
- I(C)
- 600 A
- td(on)
- 800 ns
- td(off)
- 0,02 ns
- P(tot)
- 150 W
- t(r)
- Yes ns
- V(CEsat)
- SMD V
- Bodydiode
- TRENCHSTOP
- Automotive
- NO
- Package
- EASY4B-701
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005434947
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.